Parametric Equivalent

6572485303F | |
|---|---|
DigiKey Part Number | 350-6572485303F-ND |
Manufacturer | |
Manufacturer Product Number | 6572485303F |
Description | LED PNL IND RGB DIFF 16.50MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 6" (152.40mm) |
Category | Voltage 10V ~ 30V |
Manufacturer Dialight | Current 20mA Red, 20mA Green, 20mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 255mcd Red, 500mcd Green, 90mcd Blue |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657-2485-303F | Dialight | 0 | 350-657-2485-303F-ND | 578,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 418,35200 Kč | 18 825,84 Kč |
| Unit Price without VAT: | 418,35200 Kč |
|---|---|
| Unit Price with VAT: | 506,20592 Kč |


