Parametric Equivalent

6572435303F | |
|---|---|
DigiKey Part Number | 350-6572435303F-ND |
Manufacturer | |
Manufacturer Product Number | 6572435303F |
Description | LED PNL IND GRN/YLW DIF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 10V ~ 30V 20mA Green, 20mA Yellow Wire Leads - 6" (152.40mm) |
Category | Voltage 10V ~ 30V |
Manufacturer Dialight | Current 20mA Green, 20mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Yellow | Millicandela Rating 500mcd Green, 260mcd Yellow |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657-2435-303F | Dialight | 0 | 350-657-2435-303F-ND | 556,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 398,77111 Kč | 17 944,70 Kč |
| Unit Price without VAT: | 398,77111 Kč |
|---|---|
| Unit Price with VAT: | 482,51304 Kč |


