LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Dialight 657 Series Bi- and Tri-Color Panel Mount Indicators

657-1485-303F

DigiKey Part Number
350-657-1485-303F-ND
Manufacturer
Manufacturer Product Number
657-1485-303F
Description
LED PNL IND RGB DIFF 16.50MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
10V ~ 30V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.69" (17.46mm)
Part Status
Active
Lens Size
16.50mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red, Green, Blue (RGB)
Millicandela Rating
270mcd Red, 515mcd Green, 90mcd Blue
Lens Color
White
Termination Style
Wire Leads - 6" (152.40mm)
Lens Transparency
Diffused
Ingress Protection
IP67, NEMA 4X
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1578,53000 Kč578,53 Kč
10465,18200 Kč4 651,82 Kč
100399,57680 Kč39 957,68 Kč
500371,16492 Kč185 582,46 Kč
Unit Price without VAT:578,53000 Kč
Unit Price with VAT:700,02130 Kč