LED Panel Indicator Blue Clear 5V 15mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561402304F

DigiKey Part Number
350-4156-ND
Manufacturer
Manufacturer Product Number
6561402304F
Description
LED PNL IND BLUE CLR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 5V 15mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
DC
Voltage
5V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
237mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1450,05000 Kč450,05 Kč
10357,51300 Kč3 575,13 Kč
100303,91360 Kč30 391,36 Kč
500280,67018 Kč140 335,09 Kč
Manufacturers Standard Package
Unit Price without VAT:450,05000 Kč
Unit Price with VAT:544,56050 Kč