LED Panel Indicator Yellow Clear 120V 5mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561305304F

DigiKey Part Number
350-3887-ND
Manufacturer
Manufacturer Product Number
6561305304F
Description
LED PNL IND YLW CLR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 120V 5mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
AC/DC
Voltage
120V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
190mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1448,94000 Kč448,94 Kč
10356,63000 Kč3 566,30 Kč
100303,16280 Kč30 316,28 Kč
500279,97684 Kč139 988,42 Kč
Manufacturers Standard Package
Unit Price without VAT:448,94000 Kč
Unit Price with VAT:543,21740 Kč