656 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561303303F

DigiKey Part Number
350-3882-ND
Manufacturer
Manufacturer Product Number
6561303303F
Description
LED PNL IND YELLOW CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 12V 18mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561303303F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
18mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
880mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1458,47000 Kč458,47 Kč
10364,69200 Kč3 646,92 Kč
100310,38370 Kč31 038,37 Kč
500286,83410 Kč143 417,05 Kč
Manufacturers Standard Package
Unit Price without VAT:458,47000 Kč
Unit Price with VAT:554,74870 Kč