
6561302303F | |
|---|---|
DigiKey Part Number | 350-4153-ND |
Manufacturer | |
Manufacturer Product Number | 6561302303F |
Description | LED PNL IND YELLOW CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 5V 16mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561302303F Models |
Category | Voltage 5V |
Manufacturer Dialight | Current 16mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 990mcd |
Lamp Color Yellow | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Yellow | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 10 | 367,63300 Kč | 3 676,33 Kč |
| 100 | 312,88700 Kč | 31 288,70 Kč |
| 500 | 289,14750 Kč | 144 573,75 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |



