LED Panel Indicator Green 12V 16mA Wire Leads - 5.831" (148.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561203203F

DigiKey Part Number
350-6561203203F-ND
Manufacturer
Manufacturer Product Number
6561203203F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V 16mA Wire Leads - 5.831" (148.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
16mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.65" (16.51mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
1140mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.831" (148.10mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1462,17000 Kč462,17 Kč
10367,63300 Kč3 676,33 Kč
100312,88700 Kč31 288,70 Kč
500289,14750 Kč144 573,75 Kč
Manufacturers Standard Package
Unit Price without VAT:462,17000 Kč
Unit Price with VAT:559,22570 Kč