LED Panel Indicator Green, Red Clear 5V 8mA Green, 11mA Red Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561122303F

DigiKey Part Number
350-4123-ND
Manufacturer
Manufacturer Product Number
6561122303F
Description
LED PNL IND GRN/RED CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 5V 8mA Green, 11mA Red Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561122303F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
5V
Current
8mA Green, 11mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
910mcd Green, 330mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1501,22000 Kč501,22 Kč
10400,26400 Kč4 002,64 Kč
100341,77810 Kč34 177,81 Kč
500316,42978 Kč158 214,89 Kč
Manufacturers Standard Package
Unit Price without VAT:501,22000 Kč
Unit Price with VAT:606,47620 Kč