
Category | Voltage 230V |
Manufacturer Dialight | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 230mcd |
Lamp Color Red | Termination Style Quick Connect |
Lens Color Red | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,89000 Kč | 445,89 Kč |
| 10 | 354,21000 Kč | 3 542,10 Kč |
| 100 | 301,10550 Kč | 30 110,55 Kč |
| 500 | 278,07680 Kč | 139 038,40 Kč |
| Unit Price without VAT: | 445,89000 Kč |
|---|---|
| Unit Price with VAT: | 539,52690 Kč |


