
6251143314F | |
---|---|
DigiKey Part Number | 350-6251143314F-ND |
Manufacturer | |
Manufacturer Product Number | 6251143314F |
Description | LED PNL IND RGY CLEAR 9.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 12V Green, 3V Red, 24V Yellow 15mA Green, 15mA Red, 15mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V Green, 3V Red, 24V Yellow | |
Current | 15mA Green, 15mA Red, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 9.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd Green, 3500mcd Red, 3000mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 196,43000 Kč | 196,43 Kč |
10 | 150,18400 Kč | 1 501,84 Kč |
100 | 123,21990 Kč | 12 321,99 Kč |
500 | 111,47300 Kč | 55 736,50 Kč |
1 000 | 107,66027 Kč | 107 660,27 Kč |
Unit Price without VAT: | 196,43000 Kč |
---|---|
Unit Price with VAT: | 237,68030 Kč |