
6251123314F | |
|---|---|
DigiKey Part Number | 350-6251123314F-ND |
Manufacturer | |
Manufacturer Product Number | 6251123314F |
Description | LED PNL IND RGB CLEAR 9.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 12V Red, 12V Green, 12V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 12V Red, 12V Green, 12V Blue |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 9.40mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 3000mcd Red, 5000mcd Green, 1000mcd Blue |
Lens Color Colorless | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 151,39600 Kč | 1 513,96 Kč |
| 100 | 124,21370 Kč | 12 421,37 Kč |
| 500 | 112,37206 Kč | 56 186,03 Kč |
| 1 000 | 108,52858 Kč | 108 528,58 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |


