
6241124314F | |
|---|---|
DigiKey Part Number | 350-6241124314F-ND |
Manufacturer | |
Manufacturer Product Number | 6241124314F |
Description | LED PNL IND RGB CLEAR 9.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 24V Red, 24V Green, 24V Blue 15mA Red, 15mA Green, 15mA Blue Quick Connect - 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V Red, 24V Green, 24V Blue | |
Current | 15mA Red, 15mA Green, 15mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | 9.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3500mcd Red, 5000mcd Green, 1000mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.079" (2.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 142,28200 Kč | 1 422,82 Kč |
| 100 | 116,41080 Kč | 11 641,08 Kč |
| 500 | 105,14034 Kč | 52 570,17 Kč |
| 1 000 | 101,48270 Kč | 101 482,70 Kč |
| 2 000 | 98,39065 Kč | 196 781,30 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |




