



6201401304F | |
|---|---|
DigiKey Part Number | 350-6201401304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201401304F |
Description | LED PNL IND BLUE 5.50MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201401304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 300mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,21000 Kč | 271,21 Kč |
| 25 | 194,21880 Kč | 4 855,47 Kč |
| 100 | 175,30940 Kč | 17 530,94 Kč |
| 500 | 159,96232 Kč | 79 981,16 Kč |
| 1 000 | 154,98582 Kč | 154 985,82 Kč |
| Unit Price without VAT: | 271,21000 Kč |
|---|---|
| Unit Price with VAT: | 328,16410 Kč |


