



6201201304F | |
|---|---|
DigiKey Part Number | 350-6201201304F-ND |
Manufacturer | |
Manufacturer Product Number | 6201201304F |
Description | LED PNL IND GREEN 5.50MM SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3V 15mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 6201201304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,76000 Kč | 263,76 Kč |
| 10 | 204,41700 Kč | 2 044,17 Kč |
| 100 | 169,84820 Kč | 16 984,82 Kč |
| 500 | 154,82570 Kč | 77 412,85 Kč |
| 1 000 | 149,95346 Kč | 149 953,46 Kč |
| Unit Price without VAT: | 263,76000 Kč |
|---|---|
| Unit Price with VAT: | 319,14960 Kč |


