
6201124317F | |
|---|---|
DigiKey Part Number | 350-6201124317F-ND |
Manufacturer | |
Manufacturer Product Number | 6201124317F |
Description | LED PNL IND RGB CLEAR 5.59MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 24V 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5.59mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 1000mcd Red, 1500mcd Green, 700mcd Blue |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 142,28200 Kč | 1 422,82 Kč |
| 100 | 116,41080 Kč | 11 641,08 Kč |
| 500 | 105,14034 Kč | 52 570,17 Kč |
| 1 000 | 101,48270 Kč | 101 482,70 Kč |
| 2 000 | 98,39065 Kč | 196 781,30 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |









