
6201114117F | |
|---|---|
DigiKey Part Number | 350-6201114117F-ND |
Manufacturer | |
Manufacturer Product Number | 6201114117F |
Description | LED PNL IND GRN/RED CLR 4.83MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 15mA Green, 15mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 4.83mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1500mcd Green, 1000mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,14000 Kč | 179,14 Kč |
| 10 | 136,42500 Kč | 1 364,25 Kč |
| 100 | 111,46400 Kč | 11 146,40 Kč |
| 500 | 100,58620 Kč | 50 293,10 Kč |
| 1 000 | 97,05416 Kč | 97 054,16 Kč |
| 2 000 | 94,06955 Kč | 188 139,10 Kč |
| Unit Price without VAT: | 179,14000 Kč |
|---|---|
| Unit Price with VAT: | 216,75940 Kč |


