



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 Kč | 193,87 Kč |
| 25 | 135,72200 Kč | 3 393,05 Kč |
| 100 | 121,39750 Kč | 12 139,75 Kč |
| 500 | 109,75344 Kč | 54 876,72 Kč |
| 1 000 | 105,97496 Kč | 105 974,96 Kč |
| 2 000 | 102,78063 Kč | 205 561,26 Kč |
| Unit Price without VAT: | 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 234,58270 Kč |

