LED Panel Indicator Red 12V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 12V 15mA
6091112130F
6091112130F

6091112130F

DigiKey Part Number
350-1882-ND
Manufacturer
Manufacturer Product Number
6091112130F
Description
LED PNL IND RED 6.10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 15mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
6.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
60mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1175,54000 Kč175,54 Kč
25122,22520 Kč3 055,63 Kč
100109,03630 Kč10 903,63 Kč
50098,31726 Kč49 158,63 Kč
1 00094,83705 Kč94 837,05 Kč
2 00091,89512 Kč183 790,24 Kč
Manufacturers Standard Package
Unit Price without VAT:175,54000 Kč
Unit Price with VAT:212,40340 Kč