



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.33" (8.38mm) | |
Lens Size | 8.89mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 25 | 55,95080 Kč | 1 398,77 Kč |
| 100 | 48,88860 Kč | 4 888,86 Kč |
| 500 | 43,12346 Kč | 21 561,73 Kč |
| 1 000 | 41,24769 Kč | 41 247,69 Kč |
| 2 000 | 39,66052 Kč | 79 321,04 Kč |
| 5 000 | 37,93202 Kč | 189 660,10 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


