LED Panel Indicator Yellow 24V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 24V 15mA Solder Lug
6073332340F
6073332340F

6073332340F

DigiKey Part Number
350-2509-ND
Manufacturer
Manufacturer Product Number
6073332340F
Description
LED PNL IND YELLOW 6.80MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 24V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.28" (7.20mm)
Packaging
Bulk
Lens Size
6.80mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
40mcd
Lamp Color
Yellow
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
2580,40560 Kč2 010,14 Kč
10070,95220 Kč7 095,22 Kč
50063,24934 Kč31 624,67 Kč
1 00060,74637 Kč60 746,37 Kč
2 00058,62925 Kč117 258,50 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč