LED Panel Indicator Yellow 12V 15mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6073332130F

DigiKey Part Number
350-2925-ND
Manufacturer
Manufacturer Product Number
6073332130F
Description
LED PNL IND YELLOW SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 12V 15mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.20mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
2568,30240 Kč1 707,56 Kč
10060,00810 Kč6 000,81 Kč
50053,24462 Kč26 622,31 Kč
1 00051,04614 Kč51 046,14 Kč
2 00049,18593 Kč98 371,86 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč