



Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 85mcd |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 25 | 105,00680 Kč | 2 625,17 Kč |
| 100 | 93,30880 Kč | 9 330,88 Kč |
| 500 | 83,79420 Kč | 41 897,10 Kč |
| 1 000 | 80,70476 Kč | 80 704,76 Kč |
| 2 000 | 78,09251 Kč | 156 185,02 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


