6063315150F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063315150F

DigiKey Part Number
350-6063315150F-ND
Manufacturer
Manufacturer Product Number
6063315150F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 28V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
620mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,66000 Kč157,66 Kč
25109,00520 Kč2 725,13 Kč
10096,95210 Kč9 695,21 Kč
50087,14784 Kč43 573,92 Kč
1 00083,96466 Kč83 964,66 Kč
2 00081,27289 Kč162 545,78 Kč
Manufacturers Standard Package
Unit Price without VAT:157,66000 Kč
Unit Price with VAT:190,76860 Kč