
6063315130F | |
|---|---|
DigiKey Part Number | 350-6063315130F-ND |
Manufacturer | |
Manufacturer Product Number | 6063315130F |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 620mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,84000 Kč | 155,84 Kč |
| 25 | 107,74160 Kč | 2 693,54 Kč |
| 100 | 95,82830 Kč | 9 582,83 Kč |
| 500 | 86,13768 Kč | 43 068,84 Kč |
| 1 000 | 82,99139 Kč | 82 991,39 Kč |
| 2 000 | 80,33082 Kč | 160 661,64 Kč |
| Unit Price without VAT: | 155,84000 Kč |
|---|---|
| Unit Price with VAT: | 188,56640 Kč |


