LED Panel Indicator Red 3V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063115110F

DigiKey Part Number
350-6063115110F-ND
Manufacturer
Manufacturer Product Number
6063115110F
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 3V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.20mm)
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
620mcd
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Red
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
25108,73600 Kč2 718,40 Kč
10096,71260 Kč9 671,26 Kč
50086,93256 Kč43 466,28 Kč
1 00083,75724 Kč83 757,24 Kč
2 00081,07213 Kč162 144,26 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč