Parametric Equivalent

6061415220F | |
|---|---|
DigiKey Part Number | 350-6061415220F-ND |
Manufacturer | |
Manufacturer Product Number | 6061415220F |
Description | LED PNL IND GRN/RED DIFF LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 6V Green, 6V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 6V Green, 6V Red | |
Current | 10mA Green, 10mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd Green, 100mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 105,44600 Kč | 18 453,05 Kč |
| Unit Price without VAT: | 105,44600 Kč |
|---|---|
| Unit Price with VAT: | 127,58966 Kč |


