
606-3115-140F | |
|---|---|
DigiKey Part Number | 350-606-3115-140F-ND |
Manufacturer | |
Manufacturer Product Number | 606-3115-140F |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 606-3115-140F Models |
Category | Voltage 24V |
Manufacturer Dialight | Current 15mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.30" (7.50mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 620mcd |
Lamp Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 25 | 108,73600 Kč | 2 718,40 Kč |
| 100 | 96,71260 Kč | 9 671,26 Kč |
| 500 | 86,93256 Kč | 43 466,28 Kč |
| 1 000 | 83,75724 Kč | 83 757,24 Kč |
| 2 000 | 81,07213 Kč | 162 144,26 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |


