New Product
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5992R00137F

DigiKey Part Number
350-5992R00137FTR-ND - Tape & Reel (TR)
350-5992R00137FCT-ND - Cut Tape (CT)
350-5992R00137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5992R00137F
Description
599 SMD LED 0605 RIGHT ANGLE WHI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
1.19mm x 0.61mm
Series
Voltage - Forward (Vf) (Typ)
2.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
5mA
Part Status
Active
Viewing Angle
130°
Color
Mounting Type
Configuration
Independent
Package / Case
2-SMD, No Lead
Lens Color
Tinted
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.70mm L x 1.10mm W
Millicandela Rating
Height (Max)
0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
106,11100 Kč61,11 Kč
1004,34630 Kč434,63 Kč
5003,55252 Kč1 776,26 Kč
1 0003,29058 Kč3 290,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,89648 Kč8 689,44 Kč
6 0002,72766 Kč16 365,96 Kč
9 0002,64102 Kč23 769,18 Kč
15 0002,54319 Kč38 147,85 Kč
21 0002,48498 Kč52 184,58 Kč
30 0002,42819 Kč72 845,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč