
5992R00137F | |
|---|---|
DigiKey Part Number | 350-5992R00137FTR-ND - Tape & Reel (TR) 350-5992R00137FCT-ND - Cut Tape (CT) 350-5992R00137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5992R00137F |
Description | 599 SMD LED 0605 RIGHT ANGLE WHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.19mm x 0.61mm |
Series | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Tinted | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 1.10mm W |
Millicandela Rating | Height (Max) 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 100 | 4,34630 Kč | 434,63 Kč |
| 500 | 3,55252 Kč | 1 776,26 Kč |
| 1 000 | 3,29058 Kč | 3 290,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89648 Kč | 8 689,44 Kč |
| 6 000 | 2,72766 Kč | 16 365,96 Kč |
| 9 000 | 2,64102 Kč | 23 769,18 Kč |
| 15 000 | 2,54319 Kč | 38 147,85 Kč |
| 21 000 | 2,48498 Kč | 52 184,58 Kč |
| 30 000 | 2,42819 Kč | 72 845,70 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

