New Product
White LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5992100137F

DigiKey Part Number
350-5992100137FTR-ND - Tape & Reel (TR)
350-5992100137FCT-ND - Cut Tape (CT)
350-5992100137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5992100137F
Description
599 SMD LED 0805 0.80MM HEIGHT W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,27000 Kč52,70 Kč
1003,73970 Kč373,97 Kč
5003,04472 Kč1 522,36 Kč
1 0002,81562 Kč2 815,62 Kč
2 0002,62045 Kč5 240,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,50359 Kč10 014,36 Kč
8 0002,35989 Kč18 879,12 Kč
12 0002,28619 Kč27 434,28 Kč
20 0002,20291 Kč44 058,20 Kč
28 0002,15338 Kč60 294,64 Kč
40 0002,10507 Kč84 202,80 Kč
100 0001,99840 Kč199 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč