
5991A40147F | |
|---|---|
DigiKey Part Number | 350-5991A40147FTR-ND - Tape & Reel (TR) 350-5991A40147FCT-ND - Cut Tape (CT) 350-5991A40147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5991A40147F |
Description | 599 SMD LED 0402 0.35MM HEIGHT Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 118°, 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0402 (1005 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 0.50mm W |
Millicandela Rating | Height (Max) 0.38mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 100 | 2,32750 Kč | 232,75 Kč |
| 500 | 1,86616 Kč | 933,08 Kč |
| 1 000 | 1,71328 Kč | 1 713,28 Kč |
| 2 000 | 1,58293 Kč | 3 165,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44357 Kč | 5 774,28 Kč |
| 8 000 | 1,35092 Kč | 10 807,36 Kč |
| 12 000 | 1,30335 Kč | 15 640,20 Kč |
| 20 000 | 1,24956 Kč | 24 991,20 Kč |
| 28 000 | 1,21754 Kč | 34 091,12 Kč |
| 40 000 | 1,18630 Kč | 47 452,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


