
5990R80137F | |
|---|---|
DigiKey Part Number | 350-5990R80137FTR-ND - Tape & Reel (TR) 350-5990R80137FCT-ND - Cut Tape (CT) 350-5990R80137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990R80137F |
Description | 599 SMD LED 0605 RIGHT ANGLE GRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.35V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,97490 Kč | 397,49 Kč |
| 500 | 3,24294 Kč | 1 621,47 Kč |
| 1 000 | 3,00145 Kč | 3 001,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74395 Kč | 8 231,85 Kč |
| 6 000 | 2,58198 Kč | 15 491,88 Kč |
| 9 000 | 2,49886 Kč | 22 489,74 Kč |
| 15 000 | 2,40496 Kč | 36 074,40 Kč |
| 21 000 | 2,34909 Kč | 49 330,89 Kč |
| 30 000 | 2,29458 Kč | 68 837,40 Kč |
| 75 000 | 2,17424 Kč | 163 068,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

