
5990R40137F | |
|---|---|
DigiKey Part Number | 350-5990R40137FTR-ND - Tape & Reel (TR) 350-5990R40137FCT-ND - Cut Tape (CT) 350-5990R40137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990R40137F |
Description | 599 SMD LED 0605 RIGHT ANGLE YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.19mm x 0.61mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 500 | 2,43786 Kč | 1 218,93 Kč |
| 1 000 | 2,24763 Kč | 2 247,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04192 Kč | 6 125,76 Kč |
| 6 000 | 1,91383 Kč | 11 482,98 Kč |
| 9 000 | 1,84808 Kč | 16 632,72 Kč |
| 15 000 | 1,77377 Kč | 26 606,55 Kč |
| 21 000 | 1,72954 Kč | 36 320,34 Kč |
| 30 000 | 1,68637 Kč | 50 591,10 Kč |
| 75 000 | 1,59104 Kč | 119 328,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

