New Product
Orange 606nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990R30137F

DigiKey Part Number
350-5990R30137FTR-ND - Tape & Reel (TR)
350-5990R30137FCT-ND - Cut Tape (CT)
350-5990R30137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990R30137F
Description
599 SMD LED 0605 RIGHT ANGLE ORA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.19mm x 0.61mm
Mfr
Voltage - Forward (Vf) (Typ)
2.05V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.70mm L x 1.10mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,42100 Kč44,21 Kč
1003,11370 Kč311,37 Kč
5002,51852 Kč1 259,26 Kč
1 0002,32163 Kč2 321,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02806 Kč6 084,18 Kč
6 0001,90084 Kč11 405,04 Kč
9 0001,83554 Kč16 519,86 Kč
15 0001,76173 Kč26 425,95 Kč
21 0001,71780 Kč36 073,80 Kč
30 0001,67493 Kč50 247,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč