
5990R10137F | |
|---|---|
DigiKey Part Number | 350-5990R10137FTR-ND - Tape & Reel (TR) 350-5990R10137FCT-ND - Cut Tape (CT) 350-5990R10137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990R10137F |
Description | 599 SMD LED 0605 RIGHT ANGLE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.19mm x 0.61mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.70mm L x 1.10mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 3,11370 Kč | 311,37 Kč |
| 500 | 2,51852 Kč | 1 259,26 Kč |
| 1 000 | 2,32163 Kč | 2 321,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,02806 Kč | 6 084,18 Kč |
| 6 000 | 1,90084 Kč | 11 405,04 Kč |
| 9 000 | 1,83554 Kč | 16 519,86 Kč |
| 15 000 | 1,76173 Kč | 26 425,95 Kč |
| 21 000 | 1,71780 Kč | 36 073,80 Kč |
| 30 000 | 1,67493 Kč | 50 247,90 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

