New Product
Blue 469nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990Q90137F

DigiKey Part Number
350-5990Q90137FTR-ND - Tape & Reel (TR)
350-5990Q90137FCT-ND - Cut Tape (CT)
350-5990Q90137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990Q90137F
Description
599 SMD LED 1208 RIGHT ANGLE BLU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.98mm x 0.99mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
105,11000 Kč51,10 Kč
1003,61630 Kč361,63 Kč
5002,93854 Kč1 469,27 Kč
1 0002,71476 Kč2 714,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37947 Kč7 138,41 Kč
6 0002,23505 Kč13 410,30 Kč
9 0002,16088 Kč19 447,92 Kč
15 0002,07710 Kč31 156,50 Kč
21 0002,02723 Kč42 571,83 Kč
30 0001,97859 Kč59 357,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč