
5990Q90137F | |
|---|---|
DigiKey Part Number | 350-5990Q90137FTR-ND - Tape & Reel (TR) 350-5990Q90137FCT-ND - Cut Tape (CT) 350-5990Q90137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q90137F |
Description | 599 SMD LED 1208 RIGHT ANGLE BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.98mm x 0.99mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 100 | 3,61630 Kč | 361,63 Kč |
| 500 | 2,93854 Kč | 1 469,27 Kč |
| 1 000 | 2,71476 Kč | 2 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37947 Kč | 7 138,41 Kč |
| 6 000 | 2,23505 Kč | 13 410,30 Kč |
| 9 000 | 2,16088 Kč | 19 447,92 Kč |
| 15 000 | 2,07710 Kč | 31 156,50 Kč |
| 21 000 | 2,02723 Kč | 42 571,83 Kč |
| 30 000 | 1,97859 Kč | 59 357,70 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

