
5990Q80247F | |
|---|---|
DigiKey Part Number | 350-5990Q80247FTR-ND - Tape & Reel (TR) 350-5990Q80247FCT-ND - Cut Tape (CT) 350-5990Q80247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q80247F |
Description | 599 SMD LED 1208 RIGHT ANGLE BI- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Orange |
Series | Current - Test 20mA Blue, 20mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130°, 123° Blue, 125°, 120° Orange |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 3-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 100 | 4,82180 Kč | 482,18 Kč |
| 500 | 3,95336 Kč | 1 976,68 Kč |
| 1 000 | 3,66744 Kč | 3 667,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23566 Kč | 9 706,98 Kč |
| 6 000 | 3,05144 Kč | 18 308,64 Kč |
| 9 000 | 2,95696 Kč | 26 612,64 Kč |
| 15 000 | 2,85022 Kč | 42 753,30 Kč |
| 21 000 | 2,78675 Kč | 58 521,75 Kč |
| 30 000 | 2,72483 Kč | 81 744,90 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

