
5990Q80137F | |
|---|---|
DigiKey Part Number | 350-5990Q80137FTR-ND - Tape & Reel (TR) 350-5990Q80137FCT-ND - Cut Tape (CT) 350-5990Q80137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q80137F |
Description | 599 SMD LED 1208 RIGHT ANGLE GRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.98mm x 0.99mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 100 | 4,10640 Kč | 410,64 Kč |
| 500 | 3,34982 Kč | 1 674,91 Kč |
| 1 000 | 3,10017 Kč | 3 100,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72533 Kč | 8 175,99 Kč |
| 6 000 | 2,56446 Kč | 15 386,76 Kč |
| 9 000 | 2,48190 Kč | 22 337,10 Kč |
| 15 000 | 2,38864 Kč | 35 829,60 Kč |
| 21 000 | 2,33314 Kč | 48 995,94 Kč |
| 30 000 | 2,27901 Kč | 68 370,30 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


