
5990Q70247F | |
|---|---|
DigiKey Part Number | 350-5990Q70247FTR-ND - Tape & Reel (TR) 350-5990Q70247FCT-ND - Cut Tape (CT) 350-5990Q70247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q70247F |
Description | 599 SMD LED 1208 RIGHT ANGLE BI- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 470nm Blue, 605nm Orange LED Indication - Discrete 3.3V Blue, 2V Orange 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Orange |
Series | Current - Test 20mA Blue, 20mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125°, 120° Red, 130°, 123° Yellow-Green |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 3-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 100 | 5,28900 Kč | 528,90 Kč |
| 500 | 4,34878 Kč | 2 174,39 Kč |
| 1 000 | 4,03950 Kč | 4 039,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57130 Kč | 10 713,90 Kč |
| 6 000 | 3,37223 Kč | 20 233,38 Kč |
| 9 000 | 3,27014 Kč | 29 431,26 Kč |
| 15 000 | 3,15485 Kč | 47 322,75 Kč |
| 21 000 | 3,08629 Kč | 64 812,09 Kč |
| 30 000 | 3,01940 Kč | 90 582,00 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

