Yellow, Yellow-Green 589nm Yellow, 571nm Yellow-Green LED Indication - Discrete 2V Yellow, 2.1V Yellow-Green 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990Q40247F

DigiKey Part Number
350-5990Q40247FTR-ND - Tape & Reel (TR)
350-5990Q40247FCT-ND - Cut Tape (CT)
350-5990Q40247FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990Q40247F
Description
599 SMD LED 1208 RIGHT ANGLE BI-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow, Yellow-Green 589nm Yellow, 571nm Yellow-Green LED Indication - Discrete 2V Yellow, 2.1V Yellow-Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Yellow, 2.1V Yellow-Green
Series
Current - Test
20mA Yellow, 20mA Yellow-Green
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°, 120° Yellow, 130°, 123° Yellow-Green
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
3-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Factory Stock: 54 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,73600 Kč67,36 Kč
1004,82180 Kč482,18 Kč
5003,95336 Kč1 976,68 Kč
1 0003,66744 Kč3 667,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23566 Kč9 706,98 Kč
6 0003,05144 Kč18 308,64 Kč
9 0002,95696 Kč26 612,64 Kč
15 0002,85022 Kč42 753,30 Kč
21 0002,78675 Kč58 521,75 Kč
30 0002,72483 Kč81 744,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč