New Product
Yellow 593nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990Q40137F

DigiKey Part Number
350-5990Q40137FTR-ND - Tape & Reel (TR)
350-5990Q40137FCT-ND - Cut Tape (CT)
350-5990Q40137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990Q40137F
Description
599 SMD LED 1208 RIGHT ANGLE YEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow 593nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.98mm x 0.99mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 900
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,77600 Kč47,76 Kč
1003,36610 Kč336,61 Kč
5002,72956 Kč1 364,78 Kč
1 0002,51914 Kč2 519,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20457 Kč6 613,71 Kč
6 0002,06862 Kč12 411,72 Kč
9 0001,99881 Kč17 989,29 Kč
15 0001,91994 Kč28 799,10 Kč
21 0001,87301 Kč39 333,21 Kč
30 0001,82721 Kč54 816,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč