
5990Q40137F | |
|---|---|
DigiKey Part Number | 350-5990Q40137FTR-ND - Tape & Reel (TR) 350-5990Q40137FCT-ND - Cut Tape (CT) 350-5990Q40137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q40137F |
Description | 599 SMD LED 1208 RIGHT ANGLE YEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 1.98mm x 0.99mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 3,36610 Kč | 336,61 Kč |
| 500 | 2,72956 Kč | 1 364,78 Kč |
| 1 000 | 2,51914 Kč | 2 519,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20457 Kč | 6 613,71 Kč |
| 6 000 | 2,06862 Kč | 12 411,72 Kč |
| 9 000 | 1,99881 Kč | 17 989,29 Kč |
| 15 000 | 1,91994 Kč | 28 799,10 Kč |
| 21 000 | 1,87301 Kč | 39 333,21 Kč |
| 30 000 | 1,82721 Kč | 54 816,30 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

