Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990Q30247F

DigiKey Part Number
350-5990Q30247FTR-ND - Tape & Reel (TR)
350-5990Q30247FCT-ND - Cut Tape (CT)
350-5990Q30247FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990Q30247F
Description
599 SMD LED 1208 RIGHT ANGLE BI-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.00mm
Mfr
Voltage - Forward (Vf) (Typ)
2V Orange, 2.1V Yellow-Green
Series
Current - Test
20mA Orange, 20mA Yellow-Green
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°, 120° Orange, 130°, 123° Yellow-Green
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Package / Case
3-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 671
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
106,11100 Kč61,11 Kč
1004,34630 Kč434,63 Kč
5003,55252 Kč1 776,26 Kč
1 0003,29058 Kč3 290,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,89648 Kč8 689,44 Kč
6 0002,72766 Kč16 365,96 Kč
9 0002,64102 Kč23 769,18 Kč
15 0002,54319 Kč38 147,85 Kč
21 0002,48498 Kč52 184,58 Kč
30 0002,42819 Kč72 845,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč