
5990Q30247F | |
|---|---|
DigiKey Part Number | 350-5990Q30247FTR-ND - Tape & Reel (TR) 350-5990Q30247FCT-ND - Cut Tape (CT) 350-5990Q30247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q30247F |
Description | 599 SMD LED 1208 RIGHT ANGLE BI- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Orange, 2.1V Yellow-Green |
Series | Current - Test 20mA Orange, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125°, 120° Orange, 130°, 123° Yellow-Green |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 3-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 100 | 4,34630 Kč | 434,63 Kč |
| 500 | 3,55252 Kč | 1 776,26 Kč |
| 1 000 | 3,29058 Kč | 3 290,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89648 Kč | 8 689,44 Kč |
| 6 000 | 2,72766 Kč | 16 365,96 Kč |
| 9 000 | 2,64102 Kč | 23 769,18 Kč |
| 15 000 | 2,54319 Kč | 38 147,85 Kč |
| 21 000 | 2,48498 Kč | 52 184,58 Kč |
| 30 000 | 2,42819 Kč | 72 845,70 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

