
5990Q30137F | |
|---|---|
DigiKey Part Number | 350-5990Q30137FTR-ND - Tape & Reel (TR) 350-5990Q30137FCT-ND - Cut Tape (CT) 350-5990Q30137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990Q30137F |
Description | 599 SMD LED 1208 RIGHT ANGLE ORA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 603nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.98mm x 0.99mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 500 | 2,64238 Kč | 1 321,19 Kč |
| 1 000 | 2,43892 Kč | 2 438,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21963 Kč | 6 658,89 Kč |
| 6 000 | 2,08276 Kč | 12 496,56 Kč |
| 9 000 | 2,01247 Kč | 18 112,23 Kč |
| 15 000 | 1,93306 Kč | 28 995,90 Kč |
| 21 000 | 1,88581 Kč | 39 602,01 Kč |
| 30 000 | 1,83969 Kč | 55 190,70 Kč |
| 75 000 | 1,73786 Kč | 130 339,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

