
5990710147F | |
|---|---|
DigiKey Part Number | 350-5990710147FTR-ND - Tape & Reel (TR) 350-5990710147FCT-ND - Cut Tape (CT) 350-5990710147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990710147F |
Description | 599 SMD LED 0603 DOMED LENS RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.7mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 3,36610 Kč | 336,61 Kč |
| 500 | 2,72956 Kč | 1 364,78 Kč |
| 1 000 | 2,51914 Kč | 2 519,14 Kč |
| 2 000 | 2,33999 Kč | 4 679,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14541 Kč | 8 581,64 Kč |
| 8 000 | 2,01842 Kč | 16 147,36 Kč |
| 12 000 | 1,95322 Kč | 23 438,64 Kč |
| 20 000 | 1,87958 Kč | 37 591,60 Kč |
| 28 000 | 1,83577 Kč | 51 401,56 Kč |
| 40 000 | 1,79302 Kč | 71 720,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


