
5990260007F | |
|---|---|
DigiKey Part Number | 350-4364-2-ND - Tape & Reel (TR) 350-4364-1-ND - Cut Tape (CT) 350-4364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990260007F |
Description | LED YLW-GRN 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 2,04100 Kč | 204,10 Kč |
| 500 | 1,63238 Kč | 816,19 Kč |
| 1 000 | 1,49674 Kč | 1 496,74 Kč |
| 2 000 | 1,38083 Kč | 2 761,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30770 Kč | 5 230,80 Kč |
| 8 000 | 1,22203 Kč | 9 776,24 Kč |
| 12 000 | 1,17804 Kč | 14 136,48 Kč |
| 20 000 | 1,12828 Kč | 22 565,60 Kč |
| 28 000 | 1,09865 Kč | 30 762,20 Kč |
| 40 000 | 1,06973 Kč | 42 789,20 Kč |
| 100 000 | 1,00585 Kč | 100 585,00 Kč |
| 200 000 | 0,96606 Kč | 193 212,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


