
5990220007F | |
|---|---|
DigiKey Part Number | 350-4361-2-ND - Tape & Reel (TR) 350-4361-1-ND - Cut Tape (CT) 350-4361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990220007F |
Description | LED ORANGE-RED 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 625nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,74326 Kč | 871,63 Kč |
| 1 000 | 1,59879 Kč | 1 598,79 Kč |
| 2 000 | 1,47564 Kč | 2 951,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34429 Kč | 5 377,16 Kč |
| 8 000 | 1,25670 Kč | 10 053,60 Kč |
| 12 000 | 1,21173 Kč | 14 540,76 Kč |
| 20 000 | 1,16085 Kč | 23 217,00 Kč |
| 28 000 | 1,13056 Kč | 31 655,68 Kč |
| 40 000 | 1,10100 Kč | 44 040,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

